Gates Drive Belt, belt section A, 1750mm Length
- RS Stock No.:
- 211-7540
- Mfr. Part No.:
- A67 HI-POWER
- Brand:
- Gates
Bulk discount available
Subtotal (1 unit)**
$37.71
(exc. GST)
$41.48
(inc. GST)
21 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 12 | $37.71 |
13 - 24 | $37.34 |
25 + | $36.68 |
**price indicative
- RS Stock No.:
- 211-7540
- Mfr. Part No.:
- A67 HI-POWER
- Brand:
- Gates
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Gates | |
Belt Section | A | |
Outer Length | 1750mm | |
Datum Length | 1735mm | |
Inside Length | 1700mm | |
Series | Hi-Power | |
Top Width | 13mm | |
Height | 8mm | |
Length | 1750mm | |
Select all | ||
---|---|---|
Brand Gates | ||
Belt Section A | ||
Outer Length 1750mm | ||
Datum Length 1735mm | ||
Inside Length 1700mm | ||
Series Hi-Power | ||
Top Width 13mm | ||
Height 8mm | ||
Length 1750mm | ||