OPTIBELT Drive Belt, belt section 5V, 5994mm Length

Bulk discount available

Subtotal (1 unit)*

$232.09

(exc. GST)

$255.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 12$232.09
13 - 24$228.91
25 +$223.23

*price indicative

RS Stock No.:
204-3145
Mfr. Part No.:
5V 2360
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

5V

Outer Length

5994mm

Datum Length

5983mm

Inside Length

5923mm

Series

SK

Top Width

15mm

Height

13mm

Material

Rubber

Belt Type

Wedged Belt

Minimum Pulley Diameter

151mm

Length

5994mm

The Optibelt RED POWER3 is a high performance wedge belt transmit 1.5x to 2x higher horse power ratings than classical belts with the same top width. It has high tensile strength cords, cord placement and the special high modulus compression rubber.

Oil & heat resistant
Static conductive
Easy to install
Maintenance-free

Related links