OPTIBELT Drive Belt, belt section 20, 2360 mm Length
- RS Stock No.:
- 282-5864
- Mfr. Part No.:
- 20 X 2360
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$86.05
(exc. GST)
$94.66
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $86.05 |
*price indicative
- RS Stock No.:
- 282-5864
- Mfr. Part No.:
- 20 X 2360
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 20 | |
| Product Type | Drive Belt | |
| Series | VB S=C Plus | |
| Inside Length | 2360mm | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 20 | ||
Product Type Drive Belt | ||
Series VB S=C Plus | ||
Inside Length 2360mm | ||
- COO (Country of Origin):
- RO
The OPTIBELT Classic V belt with DIN 2215 used for versatile applications, the optibelt VB is the classic model among drive belts. Its qualities really come to the fore in difficult drives for agricultural machinery, just as in unusual drive solutions, such as V flat drives in mechanical engineering. Optibelt VB classic belt is always the nominal size, optibelt VB is a classic V belt and is often used in general mechanical engineering as well as in special drives.
For universal use
Electrically conductive
Excellent operating reliability
Uniform power transmission
Friction resistant cover fabric
More flexible than wedge belts
