- RS Stock No.:
- 205-6759
- Brand:
- RS PRO
On back order for despatch 10/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$44.15
(exc. GST)
$48.57
(inc. GST)
Units | Per unit |
1 - 12 | $44.15 |
13 - 64 | $42.90 |
65 + | $35.30 |
- RS Stock No.:
- 205-6759
- Brand:
- RS PRO
Related links
- Igus W Series Linear Guide Rail 74mm width 1500mm Length
- Igus W Series Linear Guide Rail 27mm width 1500mm Length
- Igus W Series 1500mm, Linear Guide Rail 120mm width 1500mm Length
- Contitech Drive Belt 1500mm Length
- Ewellix Makers in Motion LLTHR Series Linear Guide Rail 15mm width...
- SKF Wedge Belt 1500mm Length
- Ewellix Makers in Motion LLTHR Series Linear Guide Rail 28mm width...
- OPTIBELT Drive Belt 1500mm Length