OPTIBELT Wedge Belt, belt section XPB/5VX, 1400mm Length
- RS Stock No.:
- 283-6976
- Mfr. Part No.:
- 5VX 1400 XEP
- Brand:
- OPTIBELT
On back order for despatch 02/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$133.71
(exc. GST)
$147.08
(inc. GST)
Units | Per unit |
---|---|
1 + | $133.71 |
- RS Stock No.:
- 283-6976
- Mfr. Part No.:
- 5VX 1400 XEP
- Brand:
- OPTIBELT
Related links
- Gates Drive Belt, belt section XPB/5VX, 1400mm Length
- OPTIBELT Drive Belt, belt section XPB, 1400mm Length
- OPTIBELT Wedge Belt, belt section 3VX, 1400mm Length
- OPTIBELT Wedge Belt, belt section XPB/5VX, 800mm Length
- OPTIBELT Wedge Belt, belt section XPB/5VX, 710mm Length
- OPTIBELT Wedge Belt, belt section XPB/5VX, 1250mm Length
- OPTIBELT Wedge Belt, belt section XPB/5VX, 1320mm Length
- OPTIBELT Wedge Belt, belt section XPB/5VX, 950mm Length