OPTIBELT Drive Belt, belt section XPA, 2500mm Length
- RS Stock No.:
- 195-3822
- Mfr. Part No.:
- XPA 2500 XEP
- Brand:
- OPTIBELT
Price (ex. GST) Each
$62.30
(exc. GST)
$68.53
(inc. GST)
On back order for despatch 24/09/2024, delivery within 10 working days from despatch date.
Units | Per unit |
---|---|
1 - 12 | $62.30 |
13 - 24 | $61.07 |
25 + | $59.43 |
- RS Stock No.:
- 195-3822
- Mfr. Part No.:
- XPA 2500 XEP
- Brand:
- OPTIBELT
Related links
- Contitech Drive Belt, belt section XPA, 2500mm Length
- SKF Wedge Belt, belt section XPA, 2500mm Length
- OPTIBELT Drive Belt, belt section XPB, 2500mm Length
- Gates Drive Belt, belt section XPA, 2500mm Length
- OPTIBELT Drive Belt, belt section XPA, 1250mm Length
- OPTIBELT Drive Belt, belt section XPA, 900mm Length
- OPTIBELT Drive Belt, belt section XPA, 1060mm Length
- OPTIBELT Drive Belt, belt section XPA, 982mm Length