OPTIBELT Wedge Belt, belt section XPC, 2500mm Length
- RS Stock No.:
- 283-7038
- Mfr. Part No.:
- XPC 2500 XEP
- Brand:
- OPTIBELT
On back order for despatch 30/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$149.98
(exc. GST)
$164.98
(inc. GST)
Units | Per unit |
---|---|
1 + | $149.98 |
- RS Stock No.:
- 283-7038
- Mfr. Part No.:
- XPC 2500 XEP
- Brand:
- OPTIBELT
Related links
- OPTIBELT Wedge Belt, belt section XPZ, 2500mm Length
- SKF Wedge Belt, belt section XPC, 2500mm Length
- OPTIBELT Drive Belt, belt section XPB, 2500mm Length
- OPTIBELT Wedge Belt, belt section XPC, 2360mm Length
- OPTIBELT Wedge Belt, belt section XPC, 3000mm Length
- OPTIBELT Wedge Belt, belt section XPC, 2120mm Length
- OPTIBELT Wedge Belt, belt section XPC, 2650mm Length
- OPTIBELT Wedge Belt, belt section XPC, 3350mm Length