OPTIBELT Drive Belt, belt section XPA, 1060mm Length
- RS Stock No.:
- 195-3786
- Mfr. Part No.:
- XPA 1060 XEP
- Brand:
- OPTIBELT
Bulk discount available
Subtotal (1 unit)*
$32.96
(exc. GST)
$36.26
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 19 January 2026
- Plus 25 unit(s) shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $32.96 |
| 13 - 24 | $32.33 |
| 25 + | $31.47 |
*price indicative
- RS Stock No.:
- 195-3786
- Mfr. Part No.:
- XPA 1060 XEP
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | XPA | |
| Outer Length | 1078mm | |
| Datum Length | 1060mm | |
| Inside Length | 1015mm | |
| Series | XE-Power | |
| Top Width | 12.7mm | |
| Height | 10mm | |
| Material | Rubber | |
| Belt Type | Raw Edge Belt | |
| Minimum Pulley Diameter | 71mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +120°C | |
| Length | 1060mm | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section XPA | ||
Outer Length 1078mm | ||
Datum Length 1060mm | ||
Inside Length 1015mm | ||
Series XE-Power | ||
Top Width 12.7mm | ||
Height 10mm | ||
Material Rubber | ||
Belt Type Raw Edge Belt | ||
Minimum Pulley Diameter 71mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +120°C | ||
Length 1060mm | ||
- COO (Country of Origin):
- DE
The new maintenance-free optibelt SUPER XE-POWER PRO M=S opens up new scope in designing frictional power transmission drives, even on the smallest pulley diameters, in extreme temperature ranges and at the highest speeds.
Fit for back idlers
M=S Set Constant - can be used in sets without further measurement
+ 20% power compared to optibelt SUPER X-POWER M=S
Temperature range -40°C to +120°C
Very quiet running even at very high torque levels
Maintenance free
M=S Set Constant - can be used in sets without further measurement
+ 20% power compared to optibelt SUPER X-POWER M=S
Temperature range -40°C to +120°C
Very quiet running even at very high torque levels
Maintenance free
