- RS Stock No.:
- 195-3775
- Mfr. Part No.:
- XPA 732 XEP
- Brand:
- OPTIBELT
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$23.42
(exc. GST)
$25.76
(inc. GST)
Units | Per unit |
1 - 12 | $23.42 |
13 - 24 | $22.95 |
25 + | $22.34 |
- RS Stock No.:
- 195-3775
- Mfr. Part No.:
- XPA 732 XEP
- Brand:
- OPTIBELT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The new maintenance-free optibelt SUPER XE-POWER PRO M=S opens up new scope in designing frictional power transmission drives, even on the smallest pulley diameters, in extreme temperature ranges and at the highest speeds.
Fit for back idlers
M=S Set Constant - can be used in sets without further measurement
+ 20% power compared to optibelt SUPER X-POWER M=S
Temperature range -40°C to +120°C
Very quiet running even at very high torque levels
Maintenance free
M=S Set Constant - can be used in sets without further measurement
+ 20% power compared to optibelt SUPER X-POWER M=S
Temperature range -40°C to +120°C
Very quiet running even at very high torque levels
Maintenance free
Specifications
Attribute | Value |
---|---|
Length | 732mm |
Top Width | 12.7mm |
Belt Section | XPA |
Inside Length | 687mm |
Height | 10mm |
Minimum Pulley Diameter | 71mm |
Series | XE-Power |
Material | Rubber |
Outer Length | 750mm |
Minimum Operating Temperature | -40°C |
Datum Length | 732mm |
Maximum Operating Temperature | +120°C |