Gates Drive Belt, belt section SPC, 4000mm Length
- RS Stock No.:
- 212-2395
- Mfr. Part No.:
- SPC4000 SUPERHC
- Brand:
- Gates
On back order for despatch 24/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$243.64
(exc. GST)
$268.00
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $243.64 |
5 - 9 | $241.26 |
10 + | $236.82 |
- RS Stock No.:
- 212-2395
- Mfr. Part No.:
- SPC4000 SUPERHC
- Brand:
- Gates
Related links
- OPTIBELT Drive Belt, belt section SPC, 4000mm Length
- RS PRO Drive Belt, belt section SPC, 4000mm Length
- SKF Wedge Belt, belt section SPC, 4000mm Length
- Gates Drive Belt, belt section SPC, 6000mm Length
- Gates Drive Belt, belt section SPC, 2800mm Length
- Gates Drive Belt, belt section SPC, 4200mm Length
- Gates Drive Belt, belt section SPC, 3500mm Length
- Gates Drive Belt, belt section SPC, 6300mm Length