OPTIBELT Wedge Belt, belt section SPZ, 2000mm Length
- RS Stock No.:
- 284-2684
- Mfr. Part No.:
- SPZ 2000 RP
- Brand:
- OPTIBELT
On back order for despatch 02/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$51.38
(exc. GST)
$56.52
(inc. GST)
Units | Per unit |
---|---|
1 + | $51.38 |
- RS Stock No.:
- 284-2684
- Mfr. Part No.:
- SPZ 2000 RP
- Brand:
- OPTIBELT
Related links
- OPTIBELT Drive Belt, belt section SPZ, 2000mm Length
- OPTIBELT Wedge Belt, belt section 5V, 2000mm Length
- OPTIBELT Wedge Belt, belt section 8V, 2000mm Length
- Gates Drive Belt, belt section SPZ, 2000mm Length
- RS PRO Drive Belt, belt section SPZ, 2000mm Length
- OPTIBELT Wedge Belt, belt section SPZ, 3350mm Length
- OPTIBELT Wedge Belt, belt section SPZ, 1662mm Length
- OPTIBELT Wedge Belt, belt section SPZ, 2120mm Length