- RS Stock No.:
- 136-8449
- Brand:
- RS PRO
39 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$19.24
(exc. GST)
$21.16
(inc. GST)
Units | Per unit |
1 - 12 | $19.24 |
13 - 64 | $18.73 |
65 + | $15.41 |
- RS Stock No.:
- 136-8449
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wrapped High Performance Wedge Belts
These high performance wedge belts from RS Pro have been designed to deliver at least double the amount of power that conventional V belts do.
Made from a heavy-duty wear resistant rubber, the RS Pro wedge belts deliver protection from oil, heat and dirt, giving them longevity.
The dynamic load capacity is a result of the specially treated low stretch polyester tension cords. These cords enable resistance to flex fatigue and shock loads.
With a flexible fibre loaded rubber base, these RS Pro wedge belts allow for high belt tensions and increased power transmission.
Made from a heavy-duty wear resistant rubber, the RS Pro wedge belts deliver protection from oil, heat and dirt, giving them longevity.
The dynamic load capacity is a result of the specially treated low stretch polyester tension cords. These cords enable resistance to flex fatigue and shock loads.
With a flexible fibre loaded rubber base, these RS Pro wedge belts allow for high belt tensions and increased power transmission.
Features and Benefits
Deeper profile for higher power
Consistent length as per ISO specifications
Operating temperature range -40 °C to +70 °C
Oil, heat and ozone resistant
Antistatic as per ISO 1813
Abrasion and wear resistant
RoHS and REACH compliant
Product Application Information
Suitable for all industrial applications where space, weight and high horsepower are important.
RS Pro
Specifications
Attribute | Value |
---|---|
Length | 1900mm |
Top Width | 9.7mm |
Belt Section | SPZ |
Inside Length | 1862mm |
Height | 8mm |
Minimum Pulley Diameter | 63mm |
Outer Length | 1913mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Datum Length | 1900mm |