RS PRO Drive Belt, belt section SPZ 1700 mm, 1662 mm Length
- RS Stock No.:
- 136-8446
- Distrelec Article No.:
- 304-18-023
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$28.28
(exc. GST)
$31.11
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 32 unit(s) ready to ship from another location
- Plus 28 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $28.28 |
| 13 - 64 | $27.50 |
| 65 + | $22.66 |
*price indicative
- RS Stock No.:
- 136-8446
- Distrelec Article No.:
- 304-18-023
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drive Belt | |
| Belt Section | SPZ | |
| Sub Type | Wedge Belt | |
| Series | SPZ | |
| Cord Material | Polyester | |
| Belt Material | Rubber | |
| Belt Width | 9.7mm | |
| Outside Length | 1700mm | |
| Minimum Operating Temperature | -40°C | |
| Belt Height | 8mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN 7753, ISO 4184 | |
| Inside Length | 1662mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drive Belt | ||
Belt Section SPZ | ||
Sub Type Wedge Belt | ||
Series SPZ | ||
Cord Material Polyester | ||
Belt Material Rubber | ||
Belt Width 9.7mm | ||
Outside Length 1700mm | ||
Minimum Operating Temperature -40°C | ||
Belt Height 8mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN 7753, ISO 4184 | ||
Inside Length 1662mm | ||
- COO (Country of Origin):
- CN
Wrapped High Performance Wedge Belts
These high performance wedge belts from RS Pro have been designed to deliver at least double the amount of power that conventional V belts do.
Made from a heavy-duty wear resistant rubber, the RS Pro wedge belts deliver protection from oil, heat and dirt, giving them longevity.
The dynamic load capacity is a result of the specially treated low stretch polyester tension cords. These cords enable resistance to flex fatigue and shock loads.
With a flexible fibre loaded rubber base, these RS Pro wedge belts allow for high belt tensions and increased power transmission.
Features and Benefits
• Deeper profile for higher power;• Consistent length as per ISO specifications;• Operating temperature range -40 °C to +70 °C;• Oil, heat and ozone resistant;• Antistatic as per ISO 1813;• Abrasion and wear resistant;• RoHS and REACH compliant
Product Application Information
Suitable for all industrial applications where space, weight and high horsepower are important.
