Recently searched

    RS PRO Drive Belt, belt section SPA, 800mm Length

    Bulk discount available

    Subtotal (1 unit)**

    $4.75

    (exc. GST)

    $5.23

    (inc. GST)

    Add to Basket
    Select or type quantity
    25 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 12$4.75
    13 - 64$4.62
    65 +$3.80

    **price indicative

    RS Stock No.:
    136-8345
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Belt Section

    SPA

    Outer Length

    818mm

    Datum Length

    800mm

    Inside Length

    755mm

    Top Width

    12.7mm

    Height

    10mm

    Minimum Pulley Diameter

    90mm

    Maximum Operating Temperature

    +70°C

    Minimum Operating Temperature

    -40°C

    Length

    800mm

    Related links