OPTIBELT Drive Belt, belt section SPA, 800mm Length
- RS Stock No.:
- 144-8878
- Mfr. Part No.:
- SPA 800
- Brand:
- OPTIBELT
Bulk discount available
Subtotal (1 unit)**
$19.16
(exc. GST)
$21.08
(inc. GST)
20 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 12 | $19.16 |
13 - 24 | $18.66 |
25 + | $18.15 |
**price indicative
- RS Stock No.:
- 144-8878
- Mfr. Part No.:
- SPA 800
- Brand:
- OPTIBELT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | OPTIBELT | |
Belt Section | SPA | |
Outer Length | 818mm | |
Datum Length | 800mm | |
Inside Length | 755mm | |
Series | SK | |
Top Width | 12.7mm | |
Height | 10mm | |
Material | Rubber | |
Belt Type | Wedged Belt | |
Minimum Pulley Diameter | 90mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +70°C | |
Length | 800mm | |
Select all | ||
---|---|---|
Brand OPTIBELT | ||
Belt Section SPA | ||
Outer Length 818mm | ||
Datum Length 800mm | ||
Inside Length 755mm | ||
Series SK | ||
Top Width 12.7mm | ||
Height 10mm | ||
Material Rubber | ||
Belt Type Wedged Belt | ||
Minimum Pulley Diameter 90mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +70°C | ||
Length 800mm | ||