OPTIBELT Wedge Belt, belt section 5V, 3150mm Length
- RS Stock No.:
- 283-7193
- Mfr. Part No.:
- 5V 3150
- Brand:
- OPTIBELT
On back order for despatch 02/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$268.53
(exc. GST)
$295.38
(inc. GST)
Units | Per unit |
---|---|
1 + | $268.53 |
- RS Stock No.:
- 283-7193
- Mfr. Part No.:
- 5V 3150
- Brand:
- OPTIBELT
Related links
- OPTIBELT Wedge Belt, belt section 5V, 3150mm Length
- OPTIBELT Wedge Belt, belt section SPZ, 3150mm Length
- OPTIBELT Wedge Belt, belt section 8V, 3150mm Length
- OPTIBELT Wedge Belt, belt section XPB, 3150mm Length
- OPTIBELT Wedge Belt, belt section XPC, 3150mm Length
- OPTIBELT Wedge Belt, belt section XPZ, 3150mm Length
- OPTIBELT Wedge Belt, belt section SPA, 3150mm Length
- OPTIBELT Drive Belt, belt section SPA, 3150mm Length