OPTIBELT Drive Belt, belt section XPA, 1900mm Length

Bulk discount available

Subtotal (1 unit)*

$54.16

(exc. GST)

$59.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 25 unit(s) shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 12$54.16
13 - 24$53.63
25 +$52.48

*price indicative

RS Stock No.:
195-3817
Mfr. Part No.:
XPA 1900 XEP
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

XPA

Outer Length

1918mm

Datum Length

1900mm

Inside Length

1855mm

Series

XE-Power

Top Width

12.7mm

Height

10mm

Material

Rubber

Belt Type

Raw Edge Belt

Minimum Pulley Diameter

71mm

Maximum Operating Temperature

+120°C

Minimum Operating Temperature

-40°C

Length

1900mm

COO (Country of Origin):
DE
The new maintenance-free optibelt SUPER XE-POWER PRO M=S opens up new scope in designing frictional power transmission drives, even on the smallest pulley diameters, in extreme temperature ranges and at the highest speeds.

Fit for back idlers
M=S Set Constant - can be used in sets without further measurement
+ 20% power compared to optibelt SUPER X-POWER M=S
Temperature range -40°C to +120°C
Very quiet running even at very high torque levels
Maintenance free

Related links