OPTIBELT Drive Belt, belt section SPA, 1400mm Length

Bulk discount available

Subtotal (1 unit)*

$24.39

(exc. GST)

$26.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 12$24.39
13 - 24$23.95
25 +$23.51

*price indicative

RS Stock No.:
136-7258
Mfr. Part No.:
SPA 1400
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

SPA

Outer Length

1418mm

Datum Length

1400mm

Inside Length

1355mm

Series

SK

Top Width

12.7mm

Height

10mm

Material

Rubber

Belt Type

Wedged Belt

Minimum Pulley Diameter

90mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Length

1400mm

COO (Country of Origin):
RO

High Capacity Wedge Belts SK S=C PLUS


The wrapped SK series wedge belt from Optibelt has been specially designed for mechanical engineering. The belt transmits more power than a typical V-belt with a comparable top width.
The SK wedge belt has a space saving shape and delivers high performance and efficiency (approx. 97%).

Features and Benefits


• Wrapped wedge belts according to DIN/ISO/BS

• High performance

• Compact

• Low maintenance costs

• Sections: SPZ, SPA, SPB, SPC

Product Application Information


• Printing, plastic, textile and construction machinery

• Rotary centrifugal pumps

• Compressors

• Rotary printing presses

• Ventilators

The SK wedge belt is ideal for use in heavy mechanical engineering with high load requirements.


Optibelt

Related links