OPTIBELT Drive Belt, belt section SPA 1700 mm, 1655 mm Length

Bulk discount available

Subtotal (1 unit)*

$29.01

(exc. GST)

$31.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 34 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 12$29.01
13 - 24$28.60
25 +$28.06

*price indicative

RS Stock No.:
136-7265
Mfr. Part No.:
SPA 1700
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Drive Belt

Belt Section

SPA

Sub Type

Wedge Belt

Series

SK

Belt Material

Rubber

Belt Width

12.7mm

Outside Length

1700mm

Minimum Operating Temperature

-40°C

Belt Height

10mm

Maximum Operating Temperature

70°C

Standards/Approvals

DIN 7753 Part 1-ISO 4184 and RMA/MPTA

Inside Length

1655mm

COO (Country of Origin):
RO

High Capacity Wedge Belts SK S=C PLUS


The wrapped SK series wedge belt from Optibelt has been specially designed for mechanical engineering. The belt transmits more power than a typical V-belt with a comparable top width.

The SK wedge belt has a space saving shape and delivers high performance and efficiency (approx. 97%).

Features and Benefits


• Wrapped wedge belts according to DIN/ISO/BS;• High performance;• Compact;• Low maintenance costs;• Sections: SPZ, SPA, SPB, SPC

Product Application Information


• Printing, plastic, textile and construction machinery;• Rotary centrifugal pumps;• Compressors;• Rotary printing presses;• Ventilators

The SK wedge belt is ideal for use in heavy mechanical engineering with high load requirements.

Optibelt


Related links