OPTIBELT Drive Belt, belt section SPZ 1700 mm, 1662 mm Length
- RS Stock No.:
- 136-7238
- Mfr. Part No.:
- SPZ 1700
- Brand:
- OPTIBELT
Bulk discount available
Subtotal (1 unit)*
$35.35
(exc. GST)
$38.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $35.35 |
| 13 - 24 | $34.69 |
| 25 + | $34.04 |
*price indicative
- RS Stock No.:
- 136-7238
- Mfr. Part No.:
- SPZ 1700
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | SPZ | |
| Product Type | Drive Belt | |
| Sub Type | Wedge Belt | |
| Series | SK | |
| Belt Material | Rubber | |
| Belt Height | 8mm | |
| Outside Length | 1700mm | |
| Belt Width | 9.7mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN 7753 Part 1-ISO 4184 and RMA/MPTA | |
| Inside Length | 1662mm | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section SPZ | ||
Product Type Drive Belt | ||
Sub Type Wedge Belt | ||
Series SK | ||
Belt Material Rubber | ||
Belt Height 8mm | ||
Outside Length 1700mm | ||
Belt Width 9.7mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN 7753 Part 1-ISO 4184 and RMA/MPTA | ||
Inside Length 1662mm | ||
- COO (Country of Origin):
- RO
High Capacity Wedge Belts SK S=C PLUS
The wrapped SK series wedge belt from Optibelt has been specially designed for mechanical engineering. The belt transmits more power than a typical V-belt with a comparable top width.
The SK wedge belt has a space saving shape and delivers high performance and efficiency (approx. 97%).
Features and Benefits
• Wrapped wedge belts according to DIN/ISO/BS;• High performance;• Compact;• Low maintenance costs;• Sections: SPZ, SPA, SPB, SPC
Product Application Information
• Printing, plastic, textile and construction machinery;• Rotary centrifugal pumps;• Compressors;• Rotary printing presses;• Ventilators
The SK wedge belt is ideal for use in heavy mechanical engineering with high load requirements.
