SKF Vee Belt, belt section Z, 1645mm Length
- RS Stock No.:
- 586-947
- Mfr. Part No.:
- PHG Z64
- Brand:
- SKF
N
Subtotal (1 pack of 5 units)*
$69.69
(exc. GST)
$76.66
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $69.69 | $13.938 |
*price indicative
- RS Stock No.:
- 586-947
- Mfr. Part No.:
- PHG Z64
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | Z | |
| Inside Length | 1626mm | |
| Series | PHG | |
| Length | 1645mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section Z | ||
Inside Length 1626mm | ||
Series PHG | ||
Length 1645mm | ||
- COO (Country of Origin):
- CN
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical V-belts have pre-tensioned polyester cords that provide low stretch during operation and a fibre-loaded rubber cushion that gives good transverse rigidity. Being fully wrapped in a heavy duty industrial fabric, the belts have a high resistance against abrasion.
High flexibility
Low elongation during operation
Oil and heat resistant, with anti static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failures
Low elongation during operation
Oil and heat resistant, with anti static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failures
