SKF Vee Belt, belt section C, 2550mm Length
- RS Stock No.:
- 586-009
- Mfr. Part No.:
- PHG C98
- Brand:
- SKF
N
Subtotal (1 pack of 5 units)*
$212.24
(exc. GST)
$233.46
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $212.24 | $42.448 |
*price indicative
- RS Stock No.:
- 586-009
- Mfr. Part No.:
- PHG C98
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | C | |
| Inside Length | 2489mm | |
| Series | PHG | |
| Length | 2550mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section C | ||
Inside Length 2489mm | ||
Series PHG | ||
Length 2550mm | ||
- COO (Country of Origin):
- CN
The SKF Wrapped classical V-belt provides a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical V-belt has pre-tensioned polyester cords that provide low stretch during operation and a fibre-loaded rubber cushion that gives good transverse rigidity. Being fully wrapped in a heavy duty industrial fabric, the belts have a high resistance against abrasion.
High flexibility
Low elongation during operation
Oil and heat resistant
With anti-static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failures
Low elongation during operation
Oil and heat resistant
With anti-static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failures
