Get a bulk buy discount
Add 6 more to save $2.16
View bulk pricing optionsSubtotal (1 unit)*
$10.88
(exc. GST)
$11.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $10.88 | - |
| 6 - 29 | $10.52 | $2.16 |
| 30 + | $8.65 | $66.90 |
*price indicative
- RS Stock No.:
- 471-950
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drive Belt | |
| Belt Section | Z | |
| Sub Type | Classical Belt | |
| Series | FFZ | |
| Cord Material | Polyester | |
| Belt Material | PET, Rubber | |
| Belt Width | 10mm | |
| Belt Height | 6mm | |
| Outside Length | 1.003m | |
| Standards/Approvals | DIN 2215 | |
| Inside Length | 965mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drive Belt | ||
Belt Section Z | ||
Sub Type Classical Belt | ||
Series FFZ | ||
Cord Material Polyester | ||
Belt Material PET, Rubber | ||
Belt Width 10mm | ||
Belt Height 6mm | ||
Outside Length 1.003m | ||
Standards/Approvals DIN 2215 | ||
Inside Length 965mm | ||
- COO (Country of Origin):
- IN
RS PRO Z Section Drive Belts
Discover the power of RS PRO's Z Drive Belts. Easily browse and select the perfect belt for your needs with our improved filters. Our special compound PET, Rubber material is crack-resistant and low-stretch, increasing the life and performance of your drive belt. Enjoy superior anti-static, heat, oil and abrasion resistance with every purchase. Get the quality you need to power up your project with RS PRO's Z Drive Belts.
Features and Benefits
Belt Construction
Applications
Standards
API 1B, RMA IP 20, DIN 2215, ISO 4184 & BS3790
