Get a bulk buy discount
Add 6 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$44.47
(exc. GST)
$48.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $44.47 | - |
| 6 - 29 | $42.69 | 4% |
| 30 + | $35.13 | 21% |
*price indicative
- RS Stock No.:
- 471-897
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drive Belt | |
| Belt Section | B | |
| Sub Type | Classical Belt | |
| Series | FFB | |
| Cord Material | Polyester | |
| Belt Material | Rubber, PET | |
| Outside Length | 2.609m | |
| Belt Height | 11mm | |
| Belt Width | 17mm | |
| Standards/Approvals | DIN 2215 | |
| Inside Length | 2.54m | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drive Belt | ||
Belt Section B | ||
Sub Type Classical Belt | ||
Series FFB | ||
Cord Material Polyester | ||
Belt Material Rubber, PET | ||
Outside Length 2.609m | ||
Belt Height 11mm | ||
Belt Width 17mm | ||
Standards/Approvals DIN 2215 | ||
Inside Length 2.54m | ||
- COO (Country of Origin):
- IN
RS PRO B Section Belts
Get your motor running with RS PRO B Drive Belts. Replace dull and weak drive belts with our high-performance solution. Our drive belts feature a special compounded stiff-yet-flex-crack resistant base and low-stretch construction, increasing their life and ensuring maximum performance. With RS PRO B Drive Belts, you can experience efficient, reliable, and long-lasting power transmission. What are you waiting for? Get your pulleys moving with RS PRO B Drive Belts.
Features and Benefits
Belt Construction
Applications
Standards
API 1B, RMA IP 20, DIN 2215, ISO 4184 & BS3790
