Subtotal (1 unit)*
$648.91
(exc. GST)
$713.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $648.91 |
*price indicative
- RS Stock No.:
- 612-2695
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Clamping | Magnetic | |
| Clamping Capacity | 12 → 60mm | |
| Width | 75mm | |
| Length | 255mm | |
| Height | 105mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Clamping Magnetic | ||
Clamping Capacity 12 → 60mm | ||
Width 75mm | ||
Length 255mm | ||
Height 105mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Magnetic Prisma en V, 12 → 60 mm Capacity
This RS PRO V block is an ideal solution if you need to hold objects in place for drilling or milling operations. It has two rectangular sides which form a V-shaped dip at the top with a deep groove cut into it to insert your worked piece.
The block features a magnet, which you can switch on and off with a handy dial on the side. Magnetising the base of the block will allow it to remain firmly attached to any ferrous surface, while the upper groove can be magnetised to provide a more secure grip on the object you're machining. This gives you extra stability when you're working, for safer operation and more accurate results. It's ideal for use in industrial manufacturing environments, as well as workshops and automotive applications.
The block features a magnet, which you can switch on and off with a handy dial on the side. Magnetising the base of the block will allow it to remain firmly attached to any ferrous surface, while the upper groove can be magnetised to provide a more secure grip on the object you're machining. This gives you extra stability when you're working, for safer operation and more accurate results. It's ideal for use in industrial manufacturing environments, as well as workshops and automotive applications.
Features and Benefits
• Magnetic clamping
• Clamping capacity of 12 mm → 60 mm
• Dimensions of 105 (height) x 255 (length) x 75 mm (width)
• Clamping capacity of 12 mm → 60 mm
• Dimensions of 105 (height) x 255 (length) x 75 mm (width)
Attention: This item is permanent magnet (or contains magnetized materials) which needs to be shipped by sea freight. There will be extension of lead time (around 90 days) for global stock.
Related links
- V Blocks
- RS PRO Steel Screw Clamping 1.5 x 1.5 x 2in V-Block, 1.5in Capacity
- RS PRO Chrome Steel Screw Clamping V-Block, 31.1mm Capacity
- ROHM Surface Hall Effect Sensor 2.5 → 4.5 V, Block Body
- Eclipse Magnetic 101.6 x 70 x 95mm V-Block, 65mm Capacity
- RS PRO Distribution Block 16 mm² 50 mm² 500 V, Clear
- RS PRO Magnetic Pickup
- RS PRO Magnetic Field Detector 3mT 1000V ac
