UV3TZ-395-15 Bivar UV3TZ Series 1-LEDs UV LED 395 nm 20 mW 15 °, 2-Pin Through Hole package

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$6.02

(exc. GST)

$6.62

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 72 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
2 - 8$3.01$6.02
10 - 38$3.005$6.01
40 - 98$2.98$5.96
100 - 198$2.95$5.90
200 +$2.905$5.81

*price indicative

Packaging Options:
RS Stock No.:
713-5027
Mfr. Part No.:
UV3TZ-395-15
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Product Type

UV LED

Number of LEDs

1

Peak Wavelength

395nm

Radiant Flux

20mW

Packaging

Anti-Static Poly Bag

Viewing Angle

15 °

Lens Shape

Round

Number of Pins

2

LED Material

InGaN, Sapphire

Mount Type

Through Hole

Diameter

3mm

Width

3.9mm

Height

5.4mm

Standards/Approvals

RoHS

Length

30.8mm

Series

UV3TZ

Automotive Standard

No

COO (Country of Origin):
CN

TZ Series UV LEDs - UV3TZ


The UV3TZ series of Tight Tolerance UV LEDs, from Bivar, are in round 3 mm (T-1) packages. They have a water clear lens and emit a purple coloured light. The UV3TZ LEDs offer a peak wavelength of 390 nm to 405 nm with a tight tolerance (+/- 2.5 nm). A built-in Zener diode provides protection against any ESD (electrostatic discharge).

The UV3TZ family form part of the TZ series of UV LEDs. Suitable applications for these LEDs include; industrial curing, air purification, medical/biomedical applications, dermatological equipment and hazardous material detection.

Features of the UV3TV UV LEDs:

3 mm (T-1) package

Through-hole mounted

Tight tolerance for wavelength

Viewing angle: 15° or 30°

Chip material: InGaN/Sapphire

Low power consumption

Low current requirement

Built-in Zener diode

Ultraviolet (UV) LEDs, Bivar


Warning

UV LEDs emit ultraviolet light which can be hazardous to the human eye. Do not look at operating UV LEDs without necessary skin and eye protection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy