XMD-FBC-LLVA Seoul Viosys XMD-FBC-LLVA Series 48-LEDs UVC LED 280 nm 828 mW
- RS Stock No.:
- 247-2030
- Mfr. Part No.:
- XMD-FBC-LLVA
- Brand:
- Seoul Viosys
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$661.05
(exc. GST)
$727.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $661.05 |
| 5 - 10 | $628.04 |
| 11 + | $565.22 |
*price indicative
- RS Stock No.:
- 247-2030
- Mfr. Part No.:
- XMD-FBC-LLVA
- Brand:
- Seoul Viosys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seoul Viosys | |
| Product Type | UVC LED | |
| UV Type | UV C | |
| Number of LEDs | 48 | |
| Peak Wavelength | 280nm | |
| Radiant Flux | 828mW | |
| Package Type | PCB Array | |
| Standards/Approvals | No | |
| Series | XMD-FBC-LLVA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Seoul Viosys | ||
Product Type UVC LED | ||
UV Type UV C | ||
Number of LEDs 48 | ||
Peak Wavelength 280nm | ||
Radiant Flux 828mW | ||
Package Type PCB Array | ||
Standards/Approvals No | ||
Series XMD-FBC-LLVA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
The Seoul Viosys module is designed for disinfection.
Lead free product
RoHS compliant
Push-in connectors
Can be used in daisy chain configuration
Related links
- Seoul Viosys XMD-FBC-LLVA Series 48-LEDs UVC LED 280 nm 828 mW
- XMD-FBC-LLOA Seoul Viosys XMD-FBC-LLOA Series 24-LEDs UVC LED 280 nm 414 mW
- Seoul Viosys XMD-FBC-LLOA Series 24-LEDs UVC LED 280 nm 414 mW
- VLMU35CB21-275-120 Vishay Standard Power UV LED Series 1-LEDs UVC LED 280 nm 13.5 mW 120 ° Surface package
- VLMU35CT21-275-120 Vishay Standard Power UV LED Series 1-LEDs UVC LED 280 nm 21.5 mW 120 ° Surface package
- LEU9E275-TR Stanley Electric LEU Series 1-LEDs UVC LED 275 nm 2.5 mW 120 °, 2-Pin Surface Mount package
- SU CZHEF1.VC-U1U2-L0-V2-250-R18 ams OSRAM SU CZHEF1.VC Series 1-LEDs UVC LED 265 nm 100 mW 150 °, 3-Pin
- Stanley Electric LEU Series 1-LEDs UVC LED 275 nm 2.5 mW 120 °, 2-Pin Surface Mount package
