CUN9GB1A Seoul Viosys UV CA3535 (CUN9GB1A) Series 1-LEDs UV LED 395 nm 1.7 W

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 4%

View bulk pricing options

Subtotal (1 reel of 500 units)*

$6,607.00

(exc. GST)

$7,267.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
500 - 500$13.214$6,607.00-
1000 - 4500$12.554$6,277.004%
5000 +$11.298$5,649.0014%

*price indicative

RS Stock No.:
247-2020
Mfr. Part No.:
CUN9GB1A
Brand:
Seoul Viosys
Find similar products by selecting one or more attributes.
Select all

Brand

Seoul Viosys

Product Type

UV LED

Number of LEDs

1

UV Type

UV LED

Peak Wavelength

395nm

Radiant Flux

1.7W

Packaging

Emitter Tape & Reel

Package Type

3535

Lens Shape

Dome

Standards/Approvals

No

Series

UV CA3535 (CUN9GB1A)

Automotive Standard

No

COO (Country of Origin):
KR
The Seoul Viosys high power UV LED series are designed for high current operation and high power output applications. It incorporates with the state of the art SMD design and low thermal resistant material. This is an ideal UV light source for curing, printing, and detecting applications.

Lead free product

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy