OCU-400-UE365-X-T OSA Opto OCU-400 Series 1-LEDs UV LED 367 nm 10 mW, 2-Pin Surface package

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-6285
Mfr. Part No.:
OCU-400-UE365-X-T
Brand:
OSA Opto
Find similar products by selecting one or more attributes.
Select all

Brand

OSA Opto

Number of LEDs

1

UV Type

Ultraviolet

Product Type

UV LED

Peak Wavelength

367nm

Radiant Flux

10mW

Packaging

Taped in 8 mm Blister Tape

Package Type

Surface Mount

Lens Shape

Square

Number of Pins

2

LED Material

Aluminium Oxide (Ceramic)

Mount Type

Surface

Standards/Approvals

RoHs and Reach

Width

2mm

Height

1mm

Length

3mm

Automotive Standard

No

Series

OCU-400

OSA Opto UV LED


The OSA Opto OCU-400 series 367Nm UV LED is a new-age product with a length of 3.8mm, a width of 3.8mm and height of 1.0mm. It is developed for low power and medium power applications. Based on discrete power devices like the OCU-440 package or bare dices OSA Opto light offers customized solutions in conventional or COB technology.

Features and Benefits


• All devices sorted into luminous intensity classes

• Cathode to transporting perforation marking at anode

• Circuit substrate is AI2O3 ceramics

• Encapsulation is AIN ceramics

• Lead free solderable

• Soldering pads are gold plated

• Taped in 12mm blister tape

• Taping is face up (T)

Applications


• Cosmetic curing

• Forensics

• Industrial curing

• Plant growth

• Security

• Sterilisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy