Get a bulk buy discount
Add 5 more to save $12.35
View bulk pricing optionsSubtotal (1 unit)*
$163.56
(exc. GST)
$179.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 67 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $163.56 | - |
| 5 - 9 | $161.09 | $12.35 |
| 10 - 24 | $158.68 | $48.80 |
| 25 - 124 | $156.31 | $181.25 |
| 125 + | $154.43 | $1,141.25 |
*price indicative
- RS Stock No.:
- 895-0546
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Adapter | |
| Standards/Approvals | EN 61340 | |
| Video Connection Type | HDMI | |
| USB Specification | USB 3.1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Adapter | ||
Standards/Approvals EN 61340 | ||
Video Connection Type HDMI | ||
USB Specification USB 3.1 | ||
- COO (Country of Origin):
- CN
RS PRO USB 3.1 C Type Male to HDMI Female Network Adapter
This network adapter enables you to display output from a USB-C enabled smartphone, tablet or computer on any device which accepts HDMI input. You can also use it to create a multi-monitor setup for Windows laptops and Macs.
The slimline and lightweight design makes this a practical adapter to carry with you on the go. The USB-C is a user-friendly reversible connector that lets you connect your cable to a device in any direction. The universal nature of this connector means that it works with any laptop, smartphone or tablet that has a USB-C port.
Thanks to plug-and-play functionality, no drivers or power supplies are needed to use the adapter. It's ideal for offices and meeting rooms, as any USB-C video-enabled device can be simply and quickly connected to a display device.
Features and Benefits
• Connector A is USB-C male connector
• Connector B is HDMI Type A female connector
• Both connectors are shell-plated nickel
• Colour is white
• Cable length of 10 cm
• Plug and play design
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO to HDMI Adapter USB 3.1
- RS PRO to HDMI Adapter USB 3.1 - 4K x 2K
- RS PRO to HDMI DVI Adapter USB 3.1 - 4 k
- RS PRO to HDMI Adapter USB Type C 2 Supported Display(s) - 3840 x 2160 pixel
- RS PRO to HDMI Adapter USB 3.0 - 1600 x 1200 pixel
- RS PRO to HDMI Adapter USB Type C 3 Supported Display(s) - 3840 x 2160 pixel
- RS PRO to HDMI Adapter USB Type C 1 Supported Display(s) - 8000
- RS PRO to DisplayPort USB Video Adapter USB 3.1












