StarTech.com USB C to DVI Adapter, USB 3.1, 1 Supported Display(s) - 1920 x 1200 @ 60Hz
- RS Stock No.:
- 176-5803
- Distrelec Article No.:
- 302-33-058
- Mfr. Part No.:
- CDP2DVIUCP
- Brand:
- StarTech.com
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-5803
- Distrelec Article No.:
- 302-33-058
- Mfr. Part No.:
- CDP2DVIUCP
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Length | 100mm | |
| Video Connection Type | DVI | |
| Maximum Resolution | 1920 x 1200 | |
| Number of Displays Supported | 1 | |
| USB Connection Type | USB C | |
| USB Standard | USB 3.1 | |
| Refresh Rate | 60Hz | |
| Thunderbolt Connector Type | Thunderbolt 3 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Length 100mm | ||
Video Connection Type DVI | ||
Maximum Resolution 1920 x 1200 | ||
Number of Displays Supported 1 | ||
USB Connection Type USB C | ||
USB Standard USB 3.1 | ||
Refresh Rate 60Hz | ||
Thunderbolt Connector Type Thunderbolt 3 | ||
CDP2DVIUCP USB C to DVI Adapter
This USB-C™ to DVI adapter lets you connect a USB-C laptop, such as an Ultrabook™ or MacBook Pro, to a DVI display. The video adapter features USB Power Delivery, which enables you to power and charge your laptop while you're outputting video to a DVI display.
USB Type-C™ is a universal connectivity standard that combines all of your essential functions into one dynamic port. This adapter works with USB-C devices that pass a DisplayPort video signal, such as the latest MacBook or Windows® laptops. It's also compatible with Thunderbolt™ 3 ports.
Charge your device at the same time
Unlike some video adapters that use up one of your laptops USB-C ports to output video, this video adapter offers an additional USB-C charge port that supports USB Power Delivery up to 60 watts. This means you can charge your laptop and output video using the same laptop port, by simply connecting the laptops power adapter to the additional USB-C port on the adapter. Its the perfect solution for laptops that have only a limited number of USB-C ports.
Take it with you
This USB Type-C video adapter maximizes portability with a lightweight, small-footprint design. Its the perfect accessory to carry with your device, fitting easily into your laptop bag or carrying case. Its ultra-portable design makes this adapter perfect for BYOD (Bring Your Own Device) applications at the office.
Connect quickly
This adapter lets you utilize the versatile USB Type-C port on your portable device. USB Type-C is a reversible connector, so no matter how you plug it in, the adapter will always connect. This saves you the hassle and embarrassment of struggling with your device when you're trying to deliver a presentation or sharing information.
The CDP2DVIUCP is backed by a 2-year StarTech.com warranty and free lifetime technical support.
USB Type-C™ is a universal connectivity standard that combines all of your essential functions into one dynamic port. This adapter works with USB-C devices that pass a DisplayPort video signal, such as the latest MacBook or Windows® laptops. It's also compatible with Thunderbolt™ 3 ports.
Charge your device at the same time
Unlike some video adapters that use up one of your laptops USB-C ports to output video, this video adapter offers an additional USB-C charge port that supports USB Power Delivery up to 60 watts. This means you can charge your laptop and output video using the same laptop port, by simply connecting the laptops power adapter to the additional USB-C port on the adapter. Its the perfect solution for laptops that have only a limited number of USB-C ports.
Take it with you
This USB Type-C video adapter maximizes portability with a lightweight, small-footprint design. Its the perfect accessory to carry with your device, fitting easily into your laptop bag or carrying case. Its ultra-portable design makes this adapter perfect for BYOD (Bring Your Own Device) applications at the office.
Connect quickly
This adapter lets you utilize the versatile USB Type-C port on your portable device. USB Type-C is a reversible connector, so no matter how you plug it in, the adapter will always connect. This saves you the hassle and embarrassment of struggling with your device when you're trying to deliver a presentation or sharing information.
The CDP2DVIUCP is backed by a 2-year StarTech.com warranty and free lifetime technical support.
Features & Benefits
• Maximum portability with a small footprint and lightweight design
• Thunderbolt 3 port compatible
• Charge your laptop and output DVI video using the same USB-C port, with USB Power Delivery
• Hassle-free connection with the reversible USB-C connector
• Crystal-clear picture quality with support for video resolutions up to 1920x1200
• Thunderbolt 3 port compatible
• Charge your laptop and output DVI video using the same USB-C port, with USB Power Delivery
• Hassle-free connection with the reversible USB-C connector
• Crystal-clear picture quality with support for video resolutions up to 1920x1200
Applications
• Charge your USB Type-C laptop and output video using the same USB-C port
• Carry the adapter with you when you travel, and connect to any DVI monitor or projector
• Connect to BYOD (Bring Your Own Device) and CYOD (Choose Your Own Device) workstations at your office
• Carry the adapter with you when you travel, and connect to any DVI monitor or projector
• Connect to BYOD (Bring Your Own Device) and CYOD (Choose Your Own Device) workstations at your office
Whats in the box?
• USB to DVI Adapter
• DVI to VGA adapter
• Driver and Software CD
• Instruction Manual
• DVI to VGA adapter
• Driver and Software CD
• Instruction Manual
