StarTech.com to HDMI HDMI Adapter 4 1 Supported Display(s) - 7680 x 4320 px
- RS Stock No.:
- 847-780
- Mfr. Part No.:
- 112B-USBC-HDMI21
- Brand:
- StarTech.com
N
This image is representative of the product range
Subtotal (1 unit)*
$120.14
(exc. GST)
$132.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $120.14 |
*price indicative
- RS Stock No.:
- 847-780
- Mfr. Part No.:
- 112B-USBC-HDMI21
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | HDMI Adapter | |
| Standards/Approvals | HDCP 2.3 | |
| Maximum Resolution | 7680 x 4320 px | |
| USB Specification | 4 | |
| Video Connection Type | HDMI | |
| Supported Number of Displays | 1 | |
| Thunderbolt Connector Type | Thunderbolt | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type HDMI Adapter | ||
Standards/Approvals HDCP 2.3 | ||
Maximum Resolution 7680 x 4320 px | ||
USB Specification 4 | ||
Video Connection Type HDMI | ||
Supported Number of Displays 1 | ||
Thunderbolt Connector Type Thunderbolt | ||
- COO (Country of Origin):
- VN
The StarTech.com USB-C to HDMI adapter facilitates ultra high resolution video output at up to 8K 60Hz through a USB-C DP Alt Mode port, suitable for activities like video editing and digital signage.
Outputs 8K 60Hz or 4K 120Hz video directly to HDMI displays
Plug-and-play installation eliminates the need for additional drivers or software
Compatible with USB-C, USB4, and Thunderbolt devices
Supports major brands, including Dell, HP, Lenovo, and Microsoft

