StarTech.com to HDMI 2.0 Adapter USB Type C 4 Supported Display(s) - Quad 4K
- RS Stock No.:
- 847-717
- Mfr. Part No.:
- QUAD-USB-HDMI-ADAPT
- Brand:
- StarTech.com
N
This image is representative of the product range
Subtotal (1 unit)*
$489.43
(exc. GST)
$538.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $489.43 |
*price indicative
- RS Stock No.:
- 847-717
- Mfr. Part No.:
- QUAD-USB-HDMI-ADAPT
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Adapter | |
| Standards/Approvals | CE/FCC/ICES EMC | |
| USB Specification | USB Type C | |
| Maximum Resolution | Quad 4K | |
| Supported Number of Displays | 4 | |
| Thunderbolt Connector Type | USB C | |
| Video Connection Type | HDMI 2.0 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Adapter | ||
Standards/Approvals CE/FCC/ICES EMC | ||
USB Specification USB Type C | ||
Maximum Resolution Quad 4K | ||
Supported Number of Displays 4 | ||
Thunderbolt Connector Type USB C | ||
Video Connection Type HDMI 2.0 | ||
- COO (Country of Origin):
- TW
StarTech Adapter, Quad 4K Maximum Resolution, USB C Thunderbolt Connector Type - QUAD-USB-HDMI-ADAPT
This adaptor converts a USB Type C connection to multiple HDMI outputs for driving several displays simultaneously. It is designed for scenarios requiring expanded video outputs from a single USB‑C or Thunderbolt‑capable port, supporting contemporary HDMI video standards and regulatory EMC approvals for use in professional and commercial environments.
Features and Benefits:
• HDMI2.0 video throughput supporting high‑bandwidth content
• USB Type C Interface enabling single‑cable host connectivity
• Supports four external displays for extended desktop workflows
• Thunderbolt‑compatible USB‑C connector for high‑speed transfer
• Quad 4K maximum resolution for detailed multi‑screen imaging
• CE, FCC and ICES EMC approvals for compliant electromagnetic behaviour
• USB Type C Interface enabling single‑cable host connectivity
• Supports four external displays for extended desktop workflows
• Thunderbolt‑compatible USB‑C connector for high‑speed transfer
• Quad 4K maximum resolution for detailed multi‑screen imaging
• CE, FCC and ICES EMC approvals for compliant electromagnetic behaviour
Applications
• Suitable for multi‑screen trading desk configurations
• Ideal for control room visualisation and monitoring stations
• Used with presentation systems requiring four simultaneous outputs
• Can be used for digital signage arrays with UHD content
• Used for workstation setups needing several independent displays
• Ideal for control room visualisation and monitoring stations
• Used with presentation systems requiring four simultaneous outputs
• Can be used for digital signage arrays with UHD content
• Used for workstation setups needing several independent displays
How does it handle video bandwidth when driving multiple screens?
The device uses HDMI2.0 signalling over a USB‑C/Thunderbolt connection to allocate sufficient bandwidth for up to four displays at the products maximum supported resolution.
Which host ports are compatible with this unit?
Hosts providing a USB Type C port with DisplayPort/Thunderbolt video capability are compatible with the adaptors USB‑C Thunderbolt connector.
What approvals indicate suitability for commercial installations?
The adaptor carries CE, FCC and ICES EMC approvals indicating compliance with recognised electromagnetic emission and immunity requirements.
Can it drive mixed‑resolution displays concurrently?
The adaptor supports multiple displays up to the stated maximum resolution, allowing varied resolution configurations within the overall bandwidth limits.

