RS PRO to HDMI HDMI Adapter USB Type C 1 Supported Display(s) - 4k
- RS Stock No.:
- 839-467
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$80.72
(exc. GST)
$88.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.72 |
*price indicative
- RS Stock No.:
- 839-467
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | HDMI Adapter | |
| Standards/Approvals | UKCA | |
| USB Specification | USB Type C | |
| Supported Number of Displays | 1 | |
| Thunderbolt Connector Type | Thunderbolt | |
| Maximum Resolution | 4k | |
| Video Connection Type | HDMI | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type HDMI Adapter | ||
Standards/Approvals UKCA | ||
USB Specification USB Type C | ||
Supported Number of Displays 1 | ||
Thunderbolt Connector Type Thunderbolt | ||
Maximum Resolution 4k | ||
Video Connection Type HDMI | ||
- COO (Country of Origin):
- CN
The RS PRO adapter is designed to connect a USB-C source to an HDMI display, enabling high-quality video transmission. It seamlessly integrates with devices supporting DP Alt Mode for a robust Visual experience.
Outputs HDMI video at a maximum resolution of 4K at 60Hz for crystal-clear visuals
Supports HDR and HDCP v2.2 standards for compatibility with modern displays
Utilises USB-C male connector, ensuring a reliable connection to host devices
HDMI female connector accommodates a wide range of HDMI cables and devices











