StarTech.com to DisplayPort Adapter USB Type C 4 Supported Display(s) - 3840 x 2160 px
- RS Stock No.:
- 828-095
- Mfr. Part No.:
- QUAD-USB-DP-ADAPT
- Brand:
- StarTech.com
N
This image is representative of the product range
Subtotal (1 unit)*
$256.13
(exc. GST)
$281.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $256.13 |
*price indicative
- RS Stock No.:
- 828-095
- Mfr. Part No.:
- QUAD-USB-DP-ADAPT
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Adapter | |
| Standards/Approvals | CE/FCC/ICES EMC | |
| Thunderbolt Connector Type | USB C | |
| Supported Number of Displays | 4 | |
| USB Specification | USB Type C | |
| Video Connection Type | DisplayPort | |
| Maximum Resolution | 3840 x 2160 px | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Adapter | ||
Standards/Approvals CE/FCC/ICES EMC | ||
Thunderbolt Connector Type USB C | ||
Supported Number of Displays 4 | ||
USB Specification USB Type C | ||
Video Connection Type DisplayPort | ||
Maximum Resolution 3840 x 2160 px | ||
- COO (Country of Origin):
- TW

