KIOXIA LU301W256GG4 256 GB USB 2.0 USB Stick
- RS Stock No.:
- 841-816
- Mfr. Part No.:
- LU301W256GG4
- Brand:
- KIOXIA
N
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 841-816
- Mfr. Part No.:
- LU301W256GG4
- Brand:
- KIOXIA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KIOXIA | |
| Product Type | USB Stick | |
| Memory Size | 256GB | |
| USB Specification | USB 2.0 | |
| Self-Destruct | No | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Select all | ||
|---|---|---|
Brand KIOXIA | ||
Product Type USB Stick | ||
Memory Size 256GB | ||
USB Specification USB 2.0 | ||
Self-Destruct No | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
- COO (Country of Origin):
- TW
The KIOXIA USB flash drive is a Compact storage solution designed for seamless media storage and transfer, enhanced with USB 3.2 Gen 1 technology.
Compact dimensions of 51.4 x 21.4 x 8.4 mm make it highly portable
USB 3.2 Gen 1 compatibility ensures fast data transfer speeds
RoHS compliant, reflecting a commitment to environmental standards
Supports both PC and Mac systems, including the latest operating systems
