Verbatim 49320 256 GB USB 3.0 USB Flash Drive

Subtotal (1 unit)*

$47.16

(exc. GST)

$51.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 35 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.16

*price indicative

RS Stock No.:
690-517
Mfr. Part No.:
49320
Brand:
Verbatim
Find similar products by selecting one or more attributes.
Select all

Brand

Verbatim

Product Type

USB Flash Drive

Memory Size

256GB

USB Specification

USB 3.0

Encryption Level

No

Standards/Approvals

CE

COO (Country of Origin):
CN
The Verbatim PinStripe Black USB 3.0 Drive is designed to simplify your data mobility needs with its sleek and functional design. Offering vast storage capabilities of up to 256GB, this drive ensures Rapid file transfers with USB 3.0 technology, while maintaining backward compatibility with USB 2.0 ports. Its push-and-pull sliding mechanism not only protects the USB connector from damage but also eliminates the hassle of losing a separate cap. Ideal for everyone, whether for work or play, this USB drive combines style and practicality, making it a perfect everyday solution for anyone needing reliable, portable storage.

Faster transfer speeds with USB 3.0 technology

Available in multiple capacities, catering to various storage needs

Durable design featuring a push and pull mechanism for connector protection

Lightweight and compact, fitting conveniently in pockets or bags

Packaged in a sleek pinstripe design, appealing to modern users

Backward compatible with USB 2.0 for broader device compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy