Samsung USB Flash Drive Type-C 64GB 64 GB USB 3.2 USB Flash Drive
- RS Stock No.:
- 566-887
- Mfr. Part No.:
- MUF-64DA/APC
- Brand:
- Samsung
Subtotal (1 unit)*
$86.12
(exc. GST)
$94.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 19 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $86.12 |
*price indicative
- RS Stock No.:
- 566-887
- Mfr. Part No.:
- MUF-64DA/APC
- Brand:
- Samsung
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung | |
| Memory Size | 64GB | |
| Product Type | USB Flash Drive | |
| USB Specification | USB 3.2 | |
| Standards/Approvals | CE, FCC, KCC | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Samsung | ||
Memory Size 64GB | ||
Product Type USB Flash Drive | ||
USB Specification USB 3.2 | ||
Standards/Approvals CE, FCC, KCC | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- TW
The Samsung USB-C Flash Drive delivers sequential read speeds of up to 400 MB/s through its USB 3.2 Gen 1 interface, transferring 4GB files in just 9 seconds. It offers versatile USB-C compatibility with smartphones, tablets, and laptops, ensuring seamless use across multiple devices. Designed for reassuring reliability, it protects your data from water, extreme temperatures, x-rays, magnetic fields, and shocks, making it perfect for on-the-go use.
Ultra sleek and compact
Compatible with multiple devices
Water resistant and temperature resistant
5 years limited warranty
Magnetic and shock proof
Magnetic agitator HI180C/D
Developed especially for routine laboratory applications.
Compact and light, in light blue.
Heavy duty ABS plastic body, resistant to chemical aggressions.
With permanent agitation speed control.
Speedsafe function (if the platter load is gently eased, the motor does not accelerate), which considerably optimises the useful life of the agitator.
Delivered with a 25 mm long and 7 mm diameter magnetic bar, coated with PTFE.
As an option: magnetic strips (lots of 10).
Related links
- Samsung SB Flash Drive Type-C 128GB 128 GB USB 3.2 USB Flash Drive
- Samsung USB Type-C Flash Drive 256 GB 256 GB USB 3.2 USB Flash Drive
- Samsung Type-C USB Flash Drive 512 GB USB 3.2 USB Flash Drive
- Samsung BAR Plus USB Flash Drive 512GB 512 GB USB 3.2 USB Flash Drive
- Samsung FIT Plus USB Flash Drive 512 GB USB 3.2 USB Flash Drive
- Samsung BAR Plus USB Flash Drive 512 GB USB 3.2 USB Flash Drive
- Kingston DataTraveler Exodia S 64 GB USB 3.2 USB Flash Drive
- ATP B600Sc 64 GB USB 3.2 USB Flash Drive
