Exsys USB 3.2 1000Mbps Network Speed USB Ethernet Adapter, Black
- RS Stock No.:
- 872-585
- Mfr. Part No.:
- EX-13020HMV
- Brand:
- Exsys
N
Subtotal (1 unit)*
$106.48
(exc. GST)
$117.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $106.48 |
*price indicative
- RS Stock No.:
- 872-585
- Mfr. Part No.:
- EX-13020HMV
- Brand:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| USB Specification | USB 3.2 | |
| Product Type | USB Ethernet Adapter | |
| Network Speed | 1000Mbps | |
| Colour | Black | |
| Standards/Approvals | UKCA | |
| USB Connection Type | USB 3.2 | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
USB Specification USB 3.2 | ||
Product Type USB Ethernet Adapter | ||
Network Speed 1000Mbps | ||
Colour Black | ||
Standards/Approvals UKCA | ||
USB Connection Type USB 3.2 | ||
- COO (Country of Origin):
- CN
The Exsys USB 3.2 Gen1 to Ethernet adapter provides seamless connectivity for notebooks, desktop PCs, or servers to high-speed Ethernet networks, facilitating quick network integration via a USB-C port.
Compliant with USB 3.2 Gen 1 for optimal data transfer
Backward compatible with USB 2.0 and USB 1.1 for versatile usage
Supports full-duplex operation with flow control for efficient data management
