StarTech.com 4 10Gbps Network Speed Ethernet Adapter, 500 mm, Grey
- RS Stock No.:
- 847-762
- Mfr. Part No.:
- USB4-10GBE-ETHERNET
- Brand:
- StarTech.com
N
Subtotal (1 unit)*
$659.75
(exc. GST)
$725.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $659.75 |
*price indicative
- RS Stock No.:
- 847-762
- Mfr. Part No.:
- USB4-10GBE-ETHERNET
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Adapter | |
| USB Specification | 4 | |
| Network Speed | 10Gbps | |
| Colour | Grey | |
| Cable Length | 500mm | |
| Standards/Approvals | 802.3ab | |
| USB Connection Type | USB Type C | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Adapter | ||
USB Specification 4 | ||
Network Speed 10Gbps | ||
Colour Grey | ||
Cable Length 500mm | ||
Standards/Approvals 802.3ab | ||
USB Connection Type USB Type C | ||
- COO (Country of Origin):
- TW
The StarTech.com USB4 to Ethernet Adapter is a high performance solution that enables seamless connectivity between USB-C devices and multi-gigabit networks, ensuring reliable connection speeds for various networking needs.
Adds a multi-Gigabit RJ45 port to USB-C computers for versatile connectivity
Supports speeds of 10GbE, 5G, 2.5G, 1G, and 100Mbps for optimal performance
Features a detachable USB4 cable for flexible setup options
Compact and Durable design includes an all-aluminium chassis for passive cooling

