Infineon CY7C65642-28LTXC, USB Controller, USB 2.0, 5 V, 28-Pin QFN
- RS Stock No.:
- 827-2676
- Mfr. Part No.:
- CY7C65642-28LTXC
- Brand:
- Cypress Semiconductor
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 2)
$9.13
(exc. GST)
$10.04
(inc. GST)
- RS Stock No.:
- 827-2676
- Mfr. Part No.:
- CY7C65642-28LTXC
- Brand:
- Cypress Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Protocols Supported | USB 2.0 | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Typical Single Supply Voltage | 5 V | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 28 | |
| Dimensions | 5 x 5 x 0.7mm | |
| Height | 0.7mm | |
| Length | 5mm | |
| Maximum Operating Temperature | +70 °C | |
| Width | 5mm | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Protocols Supported USB 2.0 | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Typical Single Supply Voltage 5 V | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 28 | ||
Dimensions 5 x 5 x 0.7mm | ||
Height 0.7mm | ||
Length 5mm | ||
Maximum Operating Temperature +70 °C | ||
Width 5mm | ||
Minimum Operating Temperature 0 °C | ||
USB Controllers, Hi-Speed USB Hubs, Cypress Semiconductor
HX2VL and HX2LP are High-Speed USB 2.0 Hub controllers available in 2-port and 4-port versions.
TetraHub is a high performance Multiple Transaction Translator USB 2.0 hub controller.
USB (Universal Serial Bus), Cypress Semiconductor
USB is a cable bus supporting data exchange between a host computer and a wide range of simultaneously accessible peripherals. There is a differential signal data interface for transmit and receive communication path. The bus includes power at 5 Volts.

