Infineon CY7C68013A-56LTXI, USB Controller, 12Mbps, USB 2.0, 3 to 3.6 V, 56-Pin QFN
- RS Stock No.:
- 273-2677
- Mfr. Part No.:
- CY7C68013A-56LTXI
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 273-2677
- Mfr. Part No.:
- CY7C68013A-56LTXI
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Data Rate | 12Mbps | |
| Protocols Supported | USB 2.0 | |
| IC Type | Controller IC | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Typical Single Supply Voltage | 3 to 3.6 V | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 56 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Data Rate 12Mbps | ||
Protocols Supported USB 2.0 | ||
IC Type Controller IC | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Typical Single Supply Voltage 3 to 3.6 V | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 56 | ||
The Infineon USB Peripheral Controller is a USB 2.0 IF high speed certified. It consist of a single chip integrated USB 2.0 transceiver, smart SIE, and enhanced 8051 microprocessor. There is separate data buffers for the setup and data portions of a Control transfer. It has an integrated I2C controller which runs at 100 or 400 kHz.
Four integrated FIFOs
16 KB of on chip code and data RAM
8 bit or 16 bit external data interface
Smart media standard ECC generation
16 KB of on chip code and data RAM
8 bit or 16 bit external data interface
Smart media standard ECC generation
