Maxim Integrated MAX3421EETJ+, USB Controller, USB, 3.3 V, 32-Pin TQFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
190-7434
Mfr. Part No.:
MAX3421EETJ+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Protocols Supported

USB

IC Type

Controller IC

Power Supply Type

Single

ESD Protection

Yes

Typical Single Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

TQFN

Pin Count

32

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
TH
Microprocessor-Independent USB Solution
Software Compatible with the MAX3420E USB Peripheral Controller with SPI Interface
Complies with USB Specification Revision 2.0 (Full-Speed 12Mbps Peripheral, Full-/Low-Speed 12Mbps/1.5Mbps Host)
Integrated USB Transceiver
Firmware/Hardware Control of an Internal D+ Pullup Resistor (Peripheral Mode) and D+/D- Pulldown Resistors (Host Mode)
Programmable 3- or 4-Wire, 26MHz SPI Interface
Level Translators and VL Input Allow Independent System Interface Voltage
Internal Comparator Detects VBUS for Self-Powered Peripheral Applications
ESD Protection on D+, D-, and VBCOMP
Interrupt Output Pin (Level- or Programmable-Edge) Allows Polled or Interrupt-Driven SPI Interface
Eight General-Purpose Inputs and Eight General-Purpose Outputs
Interrupt Signal for General-Purpose Input Pins, Programmable Edge Polarity
Intelligent USB SIE
Automatically Handles USB Flow Control and Double Buffering
Handles Low-Level USB Signaling Details
Contains Timers for USB Time-Sensitive Operations so SPI Master Does Not Need to Time Events
Space-Saving Lead-Free TQFP and TQFN Packages (5mm x 5mm)
Applications
Cameras
Custom USB Devices
Desktop Routers
Embedded Systems
Instrumentation
Medical Devices
Microprocessors and DSPs
MP3 Players
PDAs
PLCs
Set-Top Boxes

For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.