Cypress Semiconductor CYPD3171-24LQXQ, USB Controller, 1Mbps, 2.7 to 5.5 V, 24-Pin QFN
- RS Stock No.:
- 176-8963
- Mfr. Part No.:
- CYPD3171-24LQXQ
- Brand:
- Cypress Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-8963
- Mfr. Part No.:
- CYPD3171-24LQXQ
- Brand:
- Cypress Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Number of Transceivers | 1 | |
| Data Rate | 1Mbps | |
| IC Type | Controller IC | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Typical Single Supply Voltage | 2.7 to 5.5 V | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 24 | |
| Dimensions | 4 x 4 x 0.55mm | |
| Height | 0.55mm | |
| Length | 4mm | |
| Maximum Operating Temperature | +105 °C | |
| Width | 4mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Number of Transceivers 1 | ||
Data Rate 1Mbps | ||
IC Type Controller IC | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Typical Single Supply Voltage 2.7 to 5.5 V | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 24 | ||
Dimensions 4 x 4 x 0.55mm | ||
Height 0.55mm | ||
Length 4mm | ||
Maximum Operating Temperature +105 °C | ||
Width 4mm | ||
Minimum Operating Temperature -40 °C | ||
The Cypress Semiconductor CYPD31 series is highly integrated USB Type-C port controller that complies with the latest USB Type-C and PD standards and is targeted for PC power adapters, mobile chargers, car chargers, and power bank applications.
Arm Cortex-M0 CPU
64-KB Flash
8-KB SRAM
Integrated shunt regulator function for VBUS control
Constant current or constant voltage mode
Integrated oscillator eliminating the need for external clock
64-KB Flash
8-KB SRAM
Integrated shunt regulator function for VBUS control
Constant current or constant voltage mode
Integrated oscillator eliminating the need for external clock
