FTDI Chip FT602Q-T, USB Bridge IC, 2-Channel, 480 Mbps, 5Gbit/s, USB 2.0, USB 3.0, 3.3 V, 76-Pin QFN
- RS Stock No.:
- 146-6837
- Mfr. Part No.:
- FT602Q-T
- Brand:
- FTDI Chip
Discontinued product
- RS Stock No.:
- 146-6837
- Mfr. Part No.:
- FT602Q-T
- Brand:
- FTDI Chip
Technical data sheets
Legislation and Compliance
Product Details
The FT602 is a high performance FIFO interface to USB 3.1 UVC bridge chip. This chip is specially designed to transfer YUV422 uncompressed format video data from a 32bit FIFO interface to a USB 3.1 bus, supporting resolutions up to 1920x1080@60pfs. It can be used in those applications which require high resolution imaging devices. The FIFO interface can support multi-voltage I/O (1.8V, 2.5V, 3.3V) and operating frequencies of 66MHz or 100MHz. (100MHz supported by 2.5V or 3.3V only.) There are 2 different proprietary synchronous bus protocols supported, one FIFO bus protocol is called the Multi-Channel FIFO bus protocol, also known as the FT600 FIFO protocol and the other is the 245 Synchronous FIFO bus protocol. The latter being an extension of the interface introduced in the FT232H/FT2232H devices. FIFO bus data lines are driven by the FIFO master, the FT602 only reads data from the FIFO master.
Supports USB 3.1 GEN 1 Super Speed (5Gbps) / USB 2.0 High Speed (480Mbps)
Supports USB Transfer Types: Control/Bulk/Interrupt
Supports UVC version 1.1,
Supports up to 4 video input channels on the FIFO bus.
Supports 2 parallel slave FIFO bus protocols,245 FIFO and Multi-channel FIFO mode, with a data burst rate up to 400MB/s with 32 bit parallel interface.
Built-in 16kB FIFO data buffer RAM.
Built-in I²C master interface for video device configuration
Supports multi voltage I/O: 1.8V, 2.5V and 3.3V.
Internal LDO 1.0V regulator.
Integrated power-on-reset circuit.
User programmable USB descriptors.
Industrial operating temperature range: -40 to 85⁰C.
Available in compact Pb-free QFN-76 RoHS compliant package.
Supports USB Transfer Types: Control/Bulk/Interrupt
Supports UVC version 1.1,
Supports up to 4 video input channels on the FIFO bus.
Supports 2 parallel slave FIFO bus protocols,245 FIFO and Multi-channel FIFO mode, with a data burst rate up to 400MB/s with 32 bit parallel interface.
Built-in 16kB FIFO data buffer RAM.
Built-in I²C master interface for video device configuration
Supports multi voltage I/O: 1.8V, 2.5V and 3.3V.
Internal LDO 1.0V regulator.
Integrated power-on-reset circuit.
User programmable USB descriptors.
Industrial operating temperature range: -40 to 85⁰C.
Available in compact Pb-free QFN-76 RoHS compliant package.
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 2 |
Data Rate | 480 Mbps, 5Gbit/s |
IC Type | Transceiver IC |
Protocols Supported | USB 2.0, USB 3.0 |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 3.3 V |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 76 |
Dimensions | 9.1 x 9.1 x 0.95mm |
Height | 0.95mm |
Length | 9.1mm |
Maximum Operating Temperature | +85 °C |
Width | 9.1mm |
Minimum Operating Temperature | -40 °C |