HPM 5 Port USB 3.1 USB A, USB C Hub, AC Adapter Powered, 130 x 79 x 31mm
- RS Stock No.:
- 273-1177
- Mfr. Part No.:
- D1235WTC
- Brand:
- HPM
Stocked by manufacturer – available for delivery 29/07/2024
Price (ex. GST) Each
$115.76
(exc. GST)
$127.34
(inc. GST)
Units | Per unit |
---|---|
1 + | $115.76 |
- RS Stock No.:
- 273-1177
- Mfr. Part No.:
- D1235WTC
- Brand:
- HPM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Legrand USB and wireless charging hub can simultaneously charge up to 6 devices. It detects the power required to charge each device quickly and safely, even when all ports are in use.
It protects devices from over temperature, over current and short circuit
Ideal for high traffic areas such as office spaces
Ideal for high traffic areas such as office spaces
Specifications
Attribute | Value |
---|---|
Number of USB Ports | 5 |
USB Standard | USB 3.1 |
USB Connection Type | USB A, USB C |
Power Source | AC Adapter |
Network Connection Type | USB |
Dimensions | 130 x 79 x 31mm |
Related links
- StarTech.com 7 Port USB 3.0 USB A, USB C Hub, AC Adapter Powered,...
- StarTech.com 3 Port USB 3.1 USB A, USB C Hub, AC Adapter Powered,...
- StarTech.com 4 Port USB 3.1 USB A, USB C Hub, AC Adapter Powered,...
- StarTech.com 3 Port USB 3.1 USB A, USB C Hub, AC Adapter Powered,...
- StarTech.com 4 Port USB 3.1 USB A, USB C Hub, AC Adapter Powered,...
- StarTech.com 10 Port USB 3.1 USB A, USB C Hub, AC Adapter Powered,...
- HPM 2 Port USB 3.0 USB A Hub, AC Adapter Powered, 105 x 162 x 52mm
- HPM 5 Port USB 2.0, USB 3.0 USB A, USB C Hub, USB Powered, 110 x 98 x 20mm