Exsys 4 Port USB 3.2 USB Hub, USB Powered, 26.5 mm 52 mm 74mm
- RS Stock No.:
- 872-646
- Mfr. Part No.:
- EX-11240HMS
- Brand:
- Exsys
N
Subtotal (1 unit)*
$142.70
(exc. GST)
$156.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $142.70 |
*price indicative
- RS Stock No.:
- 872-646
- Mfr. Part No.:
- EX-11240HMS
- Brand:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | USB Hub | |
| Number of USB Ports | 4 | |
| USB Specification | USB 3.2 | |
| Power Source | USB | |
| Network Connection Type | USB | |
| Standards/Approvals | CE | |
| Height | 52mm | |
| Width | 74mm | |
| Depth | 26.5mm | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type USB Hub | ||
Number of USB Ports 4 | ||
USB Specification USB 3.2 | ||
Power Source USB | ||
Network Connection Type USB | ||
Standards/Approvals CE | ||
Height 52mm | ||
Width 74mm | ||
Depth 26.5mm | ||
- COO (Country of Origin):
- CN
The Exsys USB 3.2 Gen 1 Industrial HUB is a robust connectivity solution designed to support multiple devices seamlessly in industrial settings. This Compact hub provides reliable data transfer and power management for up to four devices simultaneously.
Supports USB 3.2 Gen 1 with speeds up to 5Gbit/s
Features 15KV ESD Surge Protection to safeguard connected devices
Compact metal housing allows for wall or rail mounting
- RS Stock No. 0872571
- Mfr. Part No. EX-1184HMVS-2-PL
Each
$206.79
- RS Stock No. 0872578
- Mfr. Part No. EX-12276HMS
Each
$679.31
- RS Stock No. 2553551
- Mfr. Part No. UPort 407-T w/o Adapter
Each
$1,113.13
- RS Stock No. 0872649
- Mfr. Part No. EX-1163HMS-PL
Each
$132.71












