Exsys 1 Port USB 3.2 USB Hub, USB Powered, 20 mm 33 mm 60.2mm

N

Subtotal (1 unit)*

$209.68

(exc. GST)

$230.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$209.68

*price indicative

RS Stock No.:
872-592
Mfr. Part No.:
EX-1501HMVS-A
Brand:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Product Type

USB Hub

Number of USB Ports

1

USB Specification

USB 3.2

Power Source

USB

Network Connection Type

USB

Depth

20mm

Height

33mm

Width

60.2mm

Standards/Approvals

CE

COO (Country of Origin):
TW
The Exsys managed USB 3.2 Gen 1 hub provides seamless connectivity for multiple devices while ensuring high-speed data transfer. This innovative single-port adapter boasts unique features tailored for industrial applications, enhancing performance and reliability.

Single-port USB 3.2 Gen 1 managing adapter, capable of up to 5Gbps data transfer

Screw-lock USB-A downstream port ensures secure connections

Supports Advanced software utilities for Windows and Linux operating systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy