Exsys 7 Port USB 3.2 USB Hub, USB Powered, 25 mm 68.7 mm 139mm
- RS Stock No.:
- 872-579
- Mfr. Part No.:
- EX-12277HMS
- Brand:
- Exsys
N
Subtotal (1 unit)*
$346.59
(exc. GST)
$381.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $346.59 |
*price indicative
- RS Stock No.:
- 872-579
- Mfr. Part No.:
- EX-12277HMS
- Brand:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | USB Hub | |
| Number of USB Ports | 7 | |
| USB Specification | USB 3.2 | |
| Power Source | USB | |
| Network Connection Type | USB | |
| Standards/Approvals | CE | |
| Width | 139mm | |
| Depth | 25mm | |
| Height | 68.7mm | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type USB Hub | ||
Number of USB Ports 7 | ||
USB Specification USB 3.2 | ||
Power Source USB | ||
Network Connection Type USB | ||
Standards/Approvals CE | ||
Width 139mm | ||
Depth 25mm | ||
Height 68.7mm | ||
- COO (Country of Origin):
- CN
The Exsys USB 3.2 Gen 2x1 Industrial HUB is a metal hub designed for industrial applications, enabling connectivity for multiple devices through USB-C ports, ensuring robust performance and reliability in demanding environments.
Supports up to seven USB-C downstream connections for connecting multiple devices
Provides data transfer rates of up to 10Gbps across all ports for high-speed connectivity
Includes 15KV ESD surge protection for enhanced safety and reliability
