Exsys 7 Port USB 2.0 USB Hub, USB Powered, 22.9 mm 59.4 mm 153.1mm
- RS Stock No.:
- 872-567
- Mfr. Part No.:
- EX-1177-2S
- Brand:
- Exsys
N
Subtotal (1 unit)*
$212.28
(exc. GST)
$233.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $212.28 |
*price indicative
- RS Stock No.:
- 872-567
- Mfr. Part No.:
- EX-1177-2S
- Brand:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Number of USB Ports | 7 | |
| Product Type | USB Hub | |
| USB Specification | USB 2.0 | |
| Power Source | USB | |
| Network Connection Type | USB 2.0 | |
| Standards/Approvals | CE | |
| Depth | 22.9mm | |
| Height | 59.4mm | |
| Width | 153.1mm | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Number of USB Ports 7 | ||
Product Type USB Hub | ||
USB Specification USB 2.0 | ||
Power Source USB | ||
Network Connection Type USB 2.0 | ||
Standards/Approvals CE | ||
Depth 22.9mm | ||
Height 59.4mm | ||
Width 153.1mm | ||
- COO (Country of Origin):
- TW
The Exsys USB 2.0 Premium HUB is an innovative solution that expands a single USB port into seven additional ports, allowing for versatile connectivity of various devices with ease.
Supports USB connections from 1.1 to 3.2
Delivers 500mA power at each of the seven ports
Equipped with 15KV ESD surge protection for secure data transfer
Compact design suitable for industrial applications and wall mounting
Internal jumper to manage bus power mode efficiently
